
The SST39WF800A-90-4C-M2QE is an 8Mb NOR flash memory from Microchip, operating at 1.8V with an access time of 90ns. It is designed for surface mount applications and is compliant with RoHS regulations. The memory has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tray packaging with a quantity of 666 units.
Microchip SST39WF800A-90-4C-M2QE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 19b |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 666 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Voltage-Nom | 1.95V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF800A-90-4C-M2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.