
The SST39WF800B-70-4I-C2QE is an 8Mb NOR Flash Memory from Microchip, featuring a 16-bit data bus width and 19-bit address bus width. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a 5 X 6 MM FLGA-48 package and is RoHS compliant.
Microchip SST39WF800B-70-4I-C2QE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Data Bus Width | 16b |
| Density | 8Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.65V |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 666 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39WF800B-70-4I-C2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.