This 48-pin industrial-grade flash memory IC features 524288 words of storage, with 512000 words of code capacity. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V to 1.95V. The device has a maximum supply current of 0.02A and a maximum standby current of 0.00004A. It is packaged in a 4x6mm FLGA-48 package, which is ROHS compliant.
Microchip SST39WF800B-70-4I-CAQE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 4 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00004 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST39WF800B-70-4I-CAQE to view detailed technical specifications.
No datasheet is available for this part.