
256K X 8 FLASH 3V PROM, 11 ns, PQCC32, LEAD FREE, PLASTIC, MS-016AE, LCC-32
Microchip SST49LF002B-33-4C-NHE technical specifications.
| Access Time | 33ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST49LF |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF002B-33-4C-NHE to view detailed technical specifications.
No datasheet is available for this part.