This 4Mb NOR flash memory device operates at a maximum frequency of 33MHz and a maximum supply voltage of 3.6V. It is packaged in a PLCC and has an operating temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 30 per packaging unit.
Checking distributor stock and pricing after the page loads.
Microchip SST49LF004B-33-4C-NHE technical specifications.
| Access Time | 33ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SST49LF |
| RoHS | Compliant |