
8Mb NOR Flash memory with 120ns access time, supporting 8-bit data bus width and 11-bit address bus. Features 3.3V operating voltage, 33MHz maximum frequency, and SPI, Parallel, and Serial interfaces. Packaged in a 40-pin TSOP with dimensions of 18.5mm length, 10.1mm width, and 1.05mm height. This RoHS compliant component operates between 0°C and 85°C with a maximum supply current of 12mA.
Microchip SST49LF008A-33-4C-EIE technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Width | 10.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF008A-33-4C-EIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
