
8Mb NOR Flash memory IC with 8-bit data bus width and 11-bit address bus width. Features 120ns access time and operates at up to 33MHz. Supports SPI, Parallel, and Serial interfaces with a 3V to 3.6V operating supply voltage. Packaged in a 32-pin PLCC, this RoHS compliant component is rated for commercial temperature grades (0°C to 85°C).
Sign in to ask questions about the Microchip SST49LF008A-33-4C-NHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST49LF008A-33-4C-NHE-T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH, Non-Volatile, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF008A-33-4C-NHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.