
8Mb NOR Flash Memory, 1M x 8 configuration, offering 120ns access time. Features an 11-bit address bus and 8-bit data bus, operating at up to 33MHz. This non-volatile memory component supports SPI, Parallel, and Serial interfaces, with an operating voltage of 3.3V. Packaged in a 32-pin TSOP (Type 1) with dimensions of 12.5mm x 8.1mm x 1.05mm, it is RoHS compliant and rated for commercial temperature ranges (0°C to 85°C).
Microchip SST49LF008A-33-4C-WHE technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF008A-33-4C-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.