
8Mb NOR Flash memory IC with 8-bit data bus width and 11-bit address bus width. Features 120ns access time and operates at up to 33MHz. Supports SPI, Serial, and Parallel interfaces, with an operating supply voltage of 3.3V (3V-3.6V range). Packaged in a 32-pin TSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip SST49LF008A-33-4C-WHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST49LF008A-33-4C-WHE-T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial, Parallel |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF008A-33-4C-WHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.