This 32-pin flash memory IC from Microchip operates within a temperature range of 0 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively. The device has a memory capacity of 1 million words and an access time of 11 microseconds. It is packaged in a TSOP1-32 package, which is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip SST49LF008C-33-4C-WHE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |