
16Mb NOR Flash memory with SPI serial interface, offering an 8-bit data bus and 4-bit address bus. Features a maximum access time of 11ns and operates at frequencies up to 33MHz. This surface mount component is housed in a TSOP package, suitable for 3.3V operation within a 0°C to 85°C temperature range. RoHS compliant and supplied in tape and reel packaging.
Microchip SST49LF016C-33-4C-EIE-T technical specifications.
| Access Time-Max | 11ns |
| Address Bus Width | 4b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Page Size | 128B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF016C-33-4C-EIE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
