
16Mb NOR Flash memory with 8-bit data bus width and 11ns maximum access time. Features a 3.3V operating supply voltage, 33MHz maximum frequency, and SPI serial interface. Packaged in a 32-pin PLCC with a commercial temperature grade (0°C to 85°C). This RoHS compliant component offers 128B page size and is non-volatile.
Microchip SST49LF016C-33-4C-NHE technical specifications.
| Access Time-Max | 11ns |
| Address Bus Width | 4b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 33MHz |
| Height | 2.84mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 128B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 13.97mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF016C-33-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.