
16Mb NOR Flash memory with 11ns access time, featuring an 8-bit data bus and 3.3V operating voltage. This synchronous serial interface component offers a 128B page size and operates at up to 33MHz. Packaged in a 32-pin TSOP (12.5mm x 8.1mm x 1.05mm), it is RoHS compliant and suitable for commercial temperature ranges (0°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SST49LF016C-33-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SST49LF016C-33-4C-WHE technical specifications.
| Access Time-Max | 11ns |
| Address Bus Width | 4b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 128B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF016C-33-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.