
8Mb NOR Flash Memory IC, 1M x 8 configuration, featuring 120ns access time and 33MHz maximum frequency. This asynchronous/synchronous component operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. It supports SPI, Parallel, and Serial interfaces and is housed in a 32-pin TSOP package (8.1mm x 12.5mm x 1.05mm). The device is RoHS compliant and rated for commercial temperature operation (0°C to 85°C).
Microchip SST49LF080A-33-4C-WHE technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Height | 1.05mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH, NAND |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 208 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF080A-33-4C-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
