
8Mb NOR Flash memory with 8-bit data bus width and 11-bit address bus width. Features 120ns access time, 33MHz maximum frequency, and supports SPI, Serial, and Parallel interfaces. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in TSOP for surface mounting, this component is RoHS compliant and suitable for operation between 0°C and 85°C.
Microchip SST49LF080A-33-4C-WHE-T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Interface | SPI, Serial, Parallel |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH, NAND |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF080A-33-4C-WHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
