
16Mb NOR Flash memory with 8-bit data bus width, offering 11ns access time. This non-volatile memory operates at 33MHz with a 3V to 3.6V supply voltage range. Featuring SPI, Parallel, and Serial interfaces, it is housed in a PLCC package and is RoHS compliant. Suitable for commercial temperature grades (0°C to 85°C), it has a maximum supply current of 18mA.
Microchip SST49LF160C-33-4C-NHE technical specifications.
| Access Time | 120ns |
| Access Time-Max | 11ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 33MHz |
| Height | 2.84mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF160C-33-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
