IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA91, 18 X 12 MM, ROHS COMPLIANT, MO-210, LBGA-91
Microchip SST85LD0256-120-5C-LBZE technical specifications.
| Package/Case | LBGA |
| Memory Size | 256MB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.