IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA91, 12 X 24 MM, ROHS COMPLIANT, MO-210, LBGA-91
Microchip SST85LD1001K-60-4C-LBTE technical specifications.
| Package/Case | LBGA |
| Memory Size | 1GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 88 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST85LD1001K-60-4C-LBTE to view detailed technical specifications.
No datasheet is available for this part.