
The SST89C58RC-40-C-QIF is an 8-bit 8051 microcontroller with 34KB of flash memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a voltage range of 2.7-5.5V. The device is designed to operate within a temperature range of 0-70°C. It features 32 programmable I/Os, three timers/counters, and various peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is available in a rail/tube packaging configuration and is compliant with RoHS regulations.
Microchip SST89C58RC-40-C-QIF technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, I2C, USART, EBI/EMI, SMBus |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 34KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 81 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89C58RC-40-C-QIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
