Microchip SST89C58RC-40-I-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, I2C, USART, EBI/EMI, SMBus |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 34KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89C58RC-40-I-TQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.