
8-bit Flash microcontroller featuring an 8051 core architecture and an 8b data bus width. Operates at a maximum frequency of 40MHz with 72KB of FLASH memory and 1KB of RAM. Supports SPI, UART, USART, and EBI/EMI interfaces, with 36 I/Os including 32 programmable. Includes 3 timers/counters, external oscillator, Brown-out Detect/Reset, POR, and WDT. Packaged in a 40-pin PDIP, this RoHS compliant component operates between 0°C and 70°C with a supply voltage range of 4.5V to 5.5V.
Microchip SST89E516RD-40-C-PIE technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 72KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E516RD-40-C-PIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
