
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220IWJJD-5, WQFN-40
Microchip SST89E516RD-40-I-QIF technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
