
The SST89E516RD2-40-C-PIE is an 8-bit microcontroller from Microchip with a 8051 core architecture. It features a 64KB memory size, consisting of 1KB RAM and 63KB EEPROM. The device supports SPI and UART interfaces and operates at a maximum frequency of 40MHz. The microcontroller is available in a lead-free, plastic PDIP-40 package and is compliant with RoHS regulations. It can be used in applications where a high level of integration and low power consumption are required, and can operate within a temperature range of 0°C to 70°C.
Microchip SST89E516RD2-40-C-PIE technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
