The SST89E52RD2-40-C-NJE is an 8-bit 8051 microcontroller with 8KB of EEPROM and 1KB of RAM. It operates at a maximum frequency of 40MHz and is packaged in a PLCC. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 32 programmable I/O pins and 3 timers/counters, and supports SPI and UART interfaces.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |