
The SST89E58RD2-40-C-NJE is an 8-bit 8051 microcontroller with 40KB of flash memory and 1KB of RAM. It operates at a maximum frequency of 40MHz and has a maximum supply voltage of 3.6V. The device is packaged in a PLCC package and is surface mountable. It features a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is RoHS compliant and is suitable for use in a variety of applications.
Microchip SST89E58RD2-40-C-NJE technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 40KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89E58RD2-40-C-NJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.