
8-bit Flash microcontroller featuring an 8051 core architecture and 36 I/O pins. Operates at up to 40MHz with 72KB of FLASH and 1KB of RAM. Supports SPI, UART, USART, and EBI/EMI interfaces. Includes 3 timers/counters, watchdog timer, brown-out detect, and power-on reset. Packaged in a PLCC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip SST89V516RD2-33-I-NJE technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 72KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V516RD2-33-I-NJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.