
8-bit Flash microcontroller featuring an 8051 core architecture and 36 I/Os. Operates at up to 40MHz with 72KB of FLASH and 1KB of RAM. Supports SPI, UART, USART, and EBI/EMI interfaces. Includes 3 timers/counters, Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a TQFP, this surface-mount component operates from 2.7V to 3.6V and is RoHS compliant.
Microchip SST89V516RD2-33-I-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 72KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V516RD2-33-I-TQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
