8-bit FLASH microcontroller operating at up to 33 MHz. Features 16KB ROM and 1KB RAM, with 36 I/O lines and 16-bit external data and address buses. Housed in a 44-terminal, 10mm x 10mm S-PQFP-G44 package, this industrial-grade component supports a supply voltage range of 2.7V to 3.6V with a maximum supply current of 47mA. Includes PWM channels and operates within an industrial temperature range of -40°C to 85°C.
Microchip SST89V52RD2-33-I-TQJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SST89V52RD2-33-I-TQJE to view detailed technical specifications.
No datasheet is available for this part.