
The SST89V58RD2-33-C-TQJE is a 32KB 8-bit 8051 microcontroller from Microchip, featuring a TQFP-44 package and operating at up to 40MHz. It has 36 I/Os, 32 programmable I/Os, and 3 timers/counters. The device operates at 3.3V with a maximum power dissipation of 1.5W and a maximum operating temperature of 70°C. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Microchip SST89V58RD2-33-C-TQJE technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | FlashFlex® |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST89V58RD2-33-C-TQJE to view detailed technical specifications.
No datasheet is available for this part.