Microchip SY100E016JC technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.05ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100E |
| Sync/Async | Synchronous |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E016JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.