
The SY100E101JYTR is a 4-input 2-output ECL NOR/OR gate from Microchip, featuring a propagation delay of 0.5ns and operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between -4.2V and -5.5V. This device is packaged in a PLCC format and is available in quantities of 750 per reel. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip SY100E101JYTR technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.