IC CLK BUFFER 1:9 28PLCC
Checking distributor stock and pricing after the page loads.
Microchip SY100E111JCTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, ECLinPS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.