Microchip SY100E131JITR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.775ns |
| Quiescent Current | 70mA |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100E131JITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.