The SY100E136JCTR is a 6-bit counter IC from Microchip, featuring synchronous operation and asynchronous reset functionality. It is available in a LCC-28 package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Microchip SY100E136JCTR technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100E |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.