
The SY100E141JY-TR is an 8-bit ECL shift register with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of -5.5V to -4.2V. The device is packaged in a lead-free, plastic, PLCC-28 package and is RoHS compliant. The shift register features a propagation delay of 0.975ns and is suitable for surface mount applications.
Microchip SY100E141JY-TR technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.975ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100E141JY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
