The SY100E171JCTR is a dual supply 4-position single-pole single-throw switch from Microchip. It features a package type of PLASTIC, LCC-28 and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is not RoHS compliant. It contains lead and is available in a tape and reel packaging with 750 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY100E171JCTR technical specifications.
| Package/Case | LCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.