The SY100E195JITR is a surface mount LCC packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The IC is available in a package quantity of 750 units per reel. It has 128 taps/steps and is part of the 100E Precision Edge series.
Checking distributor stock and pricing after the page loads.
Microchip SY100E195JITR technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100E, Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.