
Serial In Parallel Out, 100E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
Microchip SY100E445JZTR technical specifications.
| Package/Case | PLCC |
| Interface | Serial, Parallel |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.
