
Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
Microchip SY100E446JCTR technical specifications.
| Package/Case | LCC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.