The SY100EL05ZCTR is a single NAND gate logic IC with 2 inputs, operating over a temperature range of -40°C to 85°C. It is packaged in a SOIC-8 package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The NAND gate logic function is not Schmitt trigger enabled.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL05ZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.