The SY100EL07ZG is a single XOR/XNOR gate IC from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -4.2V and -5.5V. The IC has two inputs and two outputs, and is a member of the 100EL series. It is RoHS compliant and suitable for surface mount applications.
Microchip SY100EL07ZG technical specifications.
| Package/Case | SOIC |
| Logic Function | XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| RoHS | Compliant |
No datasheet is available for this part.