Microchip SY100EL1001ZG technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL1001ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.