Microchip SY100EL1001ZG-TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL1001ZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.