
Low skew clock driver, part of the 100EL series, features 2 true, non-inverting outputs and 1 input. This surface mount integrated circuit operates from a 3V to 5.5V supply voltage with a maximum supply current of 150µA. It offers a propagation delay of 265ps and a turn-on delay time of 0.385ns. Packaged in an 8-pin SOIC with dimensions of 4.93mm (L) x 3.94mm (W) x 1.48mm (H), this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip SY100EL11VZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EL11VZG technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 150uA |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL, Precision Edge® |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.385ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL11VZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.