
The SY100EL15LZG is a single circuit clock buffer from Microchip, featuring an ECL input and packaged in a lead-free SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of -3.63V and a minimum supply voltage of 3.3V, with a supply current of 25mA.
Sign in to ask questions about the Microchip SY100EL15LZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EL15LZG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -3.63V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL, Precision Edge® |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL15LZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
