
IC RCVR DIFF 5V/3.3V 8-MSOP
Microchip SY100EL16VAKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL16VAKI to view detailed technical specifications.
No datasheet is available for this part.
