The SY100EL16VBKCTR is a single-bit receiver IC from Microchip, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and accepts an operating supply voltage of 5V. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VBKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.