Microchip SY100EL16VBKG technical specifications.
| Package/Case | MSOP |
| Height | 0.92mm |
| Length | 3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Series | 100EL |
| Supply Current | 40mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL16VBKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.