This 8-pin SOP differential line receiver from Microchip operates within a temperature range of 0 to 85°C. It features a supply current of up to 46uA. The device is designed for use in interface applications and is packaged in a SOP8 format with a width of 3.94mm and a length of 4.93mm.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VBZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 46 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.