The SY100EL16VCKCTR is a single receiver interface IC from Microchip, operating on a 5V supply voltage with a maximum supply current of 46mA. It is packaged in an MSOP package and is suitable for surface mount applications. The device has a temperature range of -40°C to 85°C and is not RoHS compliant. It is part of the 100EL series and is used for receiver logic functions.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VCKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Current | 46mA |
| RoHS | Not Compliant |
No datasheet is available for this part.